A16L-AAM-12D-2

Heilind Number:OMIA16L-AAM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AAM-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQBLUEMOM 12VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AAM-12D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AAM-12D-2

Detailed Description

Introducing the A16L-AAM-12D-2, a versatile push button switch from the A16 series designed for reliable performance in industrial settings. Featuring a robust panel mount design with solder termination, this switch ensures secure installation. With an IP40 rating, it offers protection against dust and ingress, making it suitable for a variety of applications. The square blue LED illumination not only enhances visibility but also adds a touch of sleekness to the control panel. The DPDT contact configuration and ON-MOM switch function provide flexibility in operation. Rated for 5A at 125VAC, it guarantees efficient power handling. Whether for machinery, control panels, or automotive use, this switch is a dependable choice to meet your needs. Elevate your control system with the A16LAAM12D2.