A16L-AGA-12D-1

Heilind Number:OMIA16L-AGA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AGA-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQGRN ALT 12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AGA-12D-1
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AGA-12D-1

Detailed Description

The A16L-AGA-12D-1 Push Button Switch from the A16 series is a high-performance panel-mounted switch designed for reliable operation in industrial environments. With an IP40 rating, it ensures protection against dust and water ingress, making it suitable for use in a variety of applications. Featuring a square green illuminated cap, this switch offers both visual indication and tactile feedback. The SPDT contact configuration and ON-ON switch function provide versatility in control options, while the 5A current rating and 125VAC voltage rating guarantee efficient operation. With a solder termination method and LED illumination type, this switch is easy to install and energy-efficient. Whether used in machinery, control panels, or automotive applications, the A16L-AGA-12D-1 is a dependable choice for demanding environments.