A16L-AGA-5D-2

Heilind Number:OMIA16L-AGA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AGA-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQGRN ALT 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AGA-5D-2
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AGA-5D-2

Detailed Description

The A16L-AGA-5D-2 Push Button Switch is a versatile and durable solution for your panel mounting needs. With a sturdy construction and solder termination method, this switch ensures reliable performance even in demanding environments. Its IP40 rating guarantees protection against dust and water ingress, while the green LED illumination adds a visual indicator for user convenience. The DPDT contact configuration allows for versatile switching capabilities, and the ON-ON switch function offers flexibility in operation. Rated for 5A at 125VAC, this switch is suitable for a wide range of applications. Its square actuator shape and green cap color not only enhance its visual appeal but also make it easy to identify on your panel. Whether you're designing a new system or replacing an existing switch, the A16 series Push Button Switch is a dependable choice.