A16L-AGM-24D-2

Heilind Number:OMIA16L-AGM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AGM-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQGRNMOM 24VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AGM-24D-2
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AGM-24D-2

Detailed Description

The A16L-AGM-24D-2 is a versatile push button switch designed for reliable operation in industrial environments. Featuring a durable construction with an IP40 ingress protection rating, this square green illuminated switch ensures optimal performance even in challenging conditions. The double-pole, double-throw contact configuration and ON-MOM switch function offer precise control and flexibility. With a solder termination method and panel mount design, installation is quick and easy. The LED illumination, in vibrant green, enhances visibility, making it ideal for applications where visual feedback is essential. Rated for 5A at 125VAC, this switch is suitable for a wide range of uses, from machinery control to automotive applications. Trust in the A16 series for quality and durability in your switching needs.