A16L-AGM-5D-2

Heilind Number:OMIA16L-AGM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AGM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQGRN MOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AGM-5D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Green
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-AGM-5D-2

Detailed Description

Enhance your control panel with the A16 Series Push Button Switch, SKU A16L-AGM-5D-2. Designed for reliability, this switch features a durable construction with an IP40 rating, ensuring protection against dust and moisture. The square green LED illuminated cap not only adds a futuristic touch but also provides clear visibility, making it ideal for low-light environments. With a contact configuration of DPDT and a current rating of 5A at 125VAC, it guarantees efficient performance. The ON-MOM switch function offers momentary operation, perfect for various applications. Easy to install with panel mount design and solder termination method, this switch is suitable for industrial and commercial use. Upgrade your setup with the A16 Series Push Button Switch for seamless operation.