A16L-ARM-12D-1

Heilind Number:OMIA16L-ARM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARM-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQREDMOM 12VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARM-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-ARM-12D-1

Detailed Description

Introducing the A16L-ARM-12D-1, a high-performance push button switch designed for demanding industrial applications. With an IP40 rating and a wide operating temperature range of -10°C to 55°C, this switch ensures reliable operation even in harsh environments. Featuring a square red illuminated momentary push button with a single-pole double-throw contact configuration, it offers precise control and visibility. The solder termination method guarantees secure connections, while the LED illumination with red color coding enhances user experience. Rated for 125VAC at 5A, this switch is suitable for a variety of low voltage applications. Perfect for panel mount installations, the A16 series combines durability with ergonomic design, making it ideal for use in control panels, machinery, and industrial equipment. Elevate your control system with the A16LARM12D1 push button switch.