A16L-ARM-12D-2

Heilind Number:OMIA16L-ARM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARM-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQREDMOM 12VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARM-12D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-ARM-12D-2

Detailed Description

The A16L-ARM-12D-2 is a durable and reliable push button switch designed for panel mount installation. Featuring a square red LED-illuminated momentary actuator, this switch offers enhanced visibility and ease of use. With a double pole, double throw contact configuration and a current rating of 5A at 125VAC, it ensures efficient electrical control. Operating in temperatures ranging from -10°C to 55°C, it is suitable for various environments. The IP40 rating guarantees protection against dust and offers durability. Perfect for applications where tactile feedback and visual indication are essential, this switch is ideal for industrial settings. Upgrade your control systems with the A16 series push button switch.