A16L-ARM-24D-1

Heilind Number:OMIA16L-ARM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40SQRED MOM.24VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARM-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-ARM-24D-1

Detailed Description

The A16L-ARM-24D-1 is a high-quality push button switch designed for reliable performance in industrial environments. This square-shaped switch, part of the A16 series, is panel-mounted and features a solder termination method, ensuring secure installation. With an IP40 rating, it offers protection against dust and is suitable for indoor use. The red LED illumination not only enhances visibility but also adds a touch of sophistication. The SPDT contact configuration and ON-MOM switch function provide versatile control options, while the 5A current rating and 125VAC voltage rating make it suitable for a range of applications. ROHS compliance ensures environmental responsibility. Whether used in machinery, control panels, or other equipment, this switch guarantees durability and precision operation. Trust the A16L-ARM-24D-1 for your industrial switching needs.