A16L-ARM-5D-1

Heilind Number:OMIA16L-ARM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQRED MOM 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARM-5D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-ARM-5D-1

Detailed Description

The A16 series Square Red Illuminated Push Button Switch, SKU A16L-ARM-5D-1, is a high-quality panel mount switch designed for reliable performance in industrial environments. With a durable construction and an IP40 rating, it ensures protection against dust and light water exposure. Featuring a SPDT contact configuration and a momentary switch function, it is ideal for applications where precise control is essential. The bright red LED illumination not only enhances visibility but also adds a sleek aesthetic touch. Operating at 5VDC and 125VAC with a current rating of 5A, this switch offers versatility for various electronic systems. The solder termination method guarantees secure connectivity. From machinery control panels to automation systems, this switch is a dependable choice for demanding environments.