A16L-ARM-5D-2

Heilind Number:OMIA16L-ARM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQRED MOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARM-5D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-ARM-5D-2

Detailed Description

The A16L-ARM-5D-2 is a robust and versatile push button switch from the A16 series, designed for panel mount installation. Featuring a durable construction and IP40 ingress protection, this switch ensures reliable performance in various environments, with an operating temperature range from -10°C to 55°C. The square-shaped red LED illuminated actuator, along with the ON-MOM switch function, offers clear visual feedback and ease of use. With a DPDT contact configuration and solder termination method, it provides secure connectivity and a current rating of 5A at 125VAC. Ideal for applications requiring dependable and illuminated switching functionality, the A16LARM5D2 is a standout choice in the Push Button Switches category.