A16L-AWM-12D-1

Heilind Number:OMIA16L-AWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AWM-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQWHTMOM 12VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AWM-12D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AWM-12D-1

Detailed Description

The A16LAWM12D1 is a versatile push button switch designed for reliable performance in various applications. With a square white cap and LED illumination, it not only offers functional control but also adds a touch of modernity to panels and equipment. Featuring a single-pole, double-throw contact configuration and momentary ON switch function, it allows for precise operation. This switch, rated for 125VAC and 5A, is suitable for low to medium power systems. Its solder termination method ensures secure connections, while its IP40 rating guarantees protection against dust and accidental contact. Whether used in industrial machinery, control panels, or automotive systems, the A16LAWM12D1 is a dependable choice for demanding environments.