| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A16L-AWM-12D-2 |
| Series: | A16 |
| Cap Color: | White |
| IP Rating: | IP40 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Square |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Solder |
| Contact Configuration: | DPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIA16L-AWM-12D-2 |
A16L-AWM-12D-2
| Heilind Number: | OMIA16L-AWM-12D-2 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A16L-AWM-12D-2 |
| ECAD Model: |
Specifications
Detailed Description
The A16 series DPDT push button switch, SKU A16L-AWM-12D-2, is a reliable and versatile panel-mount solution for industrial applications. Featuring a square white cap with IP40 rating, this switch ensures durability and protection against dust. With a solder termination method and a wide operating temperature range from -10°C to 55°C, it is suitable for various environments. The illuminated ON-MOM function, powered by a 12VDC LED, provides clear visual feedback. Rated for 125VAC and 5A, this switch guarantees efficient performance. Perfect for control panels, machinery, and more, the A16LAWM12D2 is a essential component for any project.

