| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A16L-AWM-24D-1 |
| Series: | A16 |
| Cap Color: | White |
| IP Rating: | IP40 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Square |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Solder |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIA16L-AWM-24D-1 |
A16L-AWM-24D-1
| Heilind Number: | OMIA16L-AWM-24D-1 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A16L-AWM-24D-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A16L-AWM-24D-1, a high-performance push button switch from the A16 series. This panel mount switch, with solder termination method, operates flawlessly in temperatures ranging from -10°C to 55°C, making it ideal for various environments. Featuring an IP40 rating for dust protection, it ensures durability and reliability. The SPDT contact configuration and square white LED illumination provide clear indication of its ON-MOM switch function. With a current rating of 5A and voltage rating of 125VAC, this switch is suitable for a wide range of applications. Perfect for use in industrial settings, the A16LAWM24D1 guarantees top-notch performance.

