A16L-AWM-24D-2

Heilind Number:OMIA16L-AWM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AWM-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQWHTMOM 24VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AWM-24D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AWM-24D-2

Detailed Description

The A16 series DPDT Push Button Switch, bearing the SKU A16L-AWM-24D-2, is a high-quality, panel-mount switch designed for industrial applications. With an IP40 rating, it ensures reliable operation even in dusty environments. Featuring a square, white illuminated actuator with an ON-MOM switch function, this switch offers both tactile feedback and visual indication of its status. The LED illumination, powered by a 24VDC voltage rating, guarantees visibility in low-light conditions. With a current rating of 5A and a temperature range of -10 to 55 °C, this switch is durable and versatile. Its solder termination method ensures secure connections. Ideal for control panels and machinery, the A16 series switch is a dependable choice for critical operations.