A16L-AWM-5D-1

Heilind Number:OMIA16L-AWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AWM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQWHT MOM 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AWM-5D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AWM-5D-1

Detailed Description

The A16L-AWM-5D-1 is a high-quality push button switch designed for industrial applications. With a sleek square white cap and LED illumination, it not only provides easy visibility but also adds a modern touch to any panel. Featuring a single-pole, double-throw contact configuration, it ensures reliable performance. This switch operates on a low voltage of 5VDC and can handle a maximum current of 5A, making it suitable for various control and signaling tasks. Its durable construction and IP40 rating guarantee protection against dust and moisture, while its solder termination method ensures secure installation. Whether you need to control machinery or indicate power status, the A16 series switch is a dependable choice.