A16L-AWM-5D-2

Heilind Number:OMIA16L-AWM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AWM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQWHT MOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AWM-5D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AWM-5D-2

Detailed Description

The A16 series Push Button Switch, A16L-AWM-5D-2, offers reliable performance with its IP40 rating, making it suitable for indoor environments. Featuring a square white LED illuminated actuator, this switch provides visual feedback for user convenience. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control options. Designed for panel mount installation and solder termination, it ensures secure placement and connection. Operating within a temperature range of -10°C to 55°C, it is suitable for various applications. The switch has a voltage rating of 125VAC and a current rating of 5A, meeting standard electrical requirements. From industrial machinery to consumer electronics, this switch is a dependable choice for control systems.