A16L-AYM-24D-2

Heilind Number:OMIA16L-AYM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-AYM-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 SQYELMOM 24VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-AYM-24D-2
Series:A16
Cap Color:Yellow
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-AYM-24D-2

Detailed Description

The A16L-AYM-24D-2 is a high-performance push button switch from the A16 series, designed for reliable operation in industrial environments. Featuring a durable square yellow illuminated cap and IP40 rating, it ensures visibility and protection against dust ingress. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control options. This panel mount switch, with solder termination, can handle a current rating of 5A at 125VAC, making it suitable for a range of applications. The yellow LED illumination provides clear indication of operation. Operating smoothly in temperatures ranging from -10°C to 55°C, this switch guarantees performance in diverse conditions, making it a dependable choice for critical control systems.