A16L-G-24D-2S

Heilind Number:OMIA16L-G-24D-2S
Manufacturer:Omron Industrial
Manufacturer Number:A16L-G-24D-2S
ECAD Model:
3D Model

Description:

SCRWLESSSCKT DPDT GREENLED24DC A16LG24D2S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-G-24D-2S
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Green
Termination Method:Spring Terminal
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-G-24D-2S

Detailed Description

Introducing the SCRWLESSSCKT DPDT GREENLED24DC A16LG24D2S, a high-performance push button switch from our A16 series. Designed for panel mount installation with spring terminals, this switch ensures easy and secure connectivity. With an IP40 rating, it offers reliable protection against dust and moisture, making it suitable for various environments. The vibrant green LED illumination not only enhances visibility but also adds a touch of modernity. Featuring a DPDT contact configuration and a current rating of 5A at 125VAC, it guarantees efficient operation. Whether used in industrial machinery or consumer electronics, the A16LG24D2S is a versatile choice for any application.