A16L-JAA-24D-2

Heilind Number:OMIA16L-JAA-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JAA-24D-2
ECAD Model:
3D Model

Description:

IL PBIP40 RECBLUEALT 24VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JAA-24D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JAA-24D-2

Detailed Description

The A16L-JAA-24D-2 is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable panel mount construction and solder termination method, this switch ensures secure installation for long-term use. With an IP40 rating, it offers protection against dust and ingress, making it suitable for a variety of environments. The switch's DPDT contact configuration and ON-ON switch function provide versatile control options. Its blue LED illumination not only enhances visibility but also adds a touch of modernity. Rated for 5A at 125VAC, it delivers efficient power management. The A16 series is known for its quality and performance, making the A16L-JAA-24D-2 a top choice in the realm of push button switches.