A16L-JAA-5D-1

Heilind Number:OMIA16L-JAA-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JAA-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECBLUEALT 5VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JAA-5D-1
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JAA-5D-1

Detailed Description

The A16L-JAA-5D-1 Push Button Switch from the A16 series offers reliable control in industrial settings. Featuring a rectangular blue cap with IP40 protection, this switch ensures durability and safety. With a SPDT contact configuration and ON-ON switch function, it provides versatile operation. The blue LED illumination enhances visibility, making it ideal for low-light environments. Rated for 5A at 125VAC, it can handle high power loads. Designed for panel mount installation with solder termination, it guarantees secure connectivity. Operating between -10°C to 55°C, it is suitable for a wide range of applications. Perfect for use in machinery, automation, and control systems, the A16L-JAA-5D-1 is a dependable choice for demanding environments.