A16L-JAA-5D-2

Heilind Number:OMIA16L-JAA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JAA-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECBLUEALT 5VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JAA-5D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JAA-5D-2

Detailed Description

The A16L-JAA-5D-2 is a high-quality push button switch, perfect for industrial applications. With an IP40 rating, it offers reliable protection against dust and debris, ensuring longevity. Its rectangular blue cap with LED illumination not only enhances visibility but also adds a stylish touch to any panel. Featuring a DPDT contact configuration and ON-ON switch function, it provides versatile control options. Designed for ease of installation, it's suitable for panel mount with solder termination. Operating efficiently in temperatures ranging from -10°C to 55°C, it's dependable in various environments. With a current rating of 5A and voltage rating of 125 VAC, it meets performance demands. Trust in the A16 series for durable, efficient, and visually appealing push button switches.