A16L-JGA-12D-1

Heilind Number:OMIA16L-JGA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JGA-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECGRNALT 12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JGA-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Green
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-JGA-12D-1

Detailed Description

The A16L-JGA-12D-1 is a high-quality push button switch designed for reliable performance in industrial settings. With an IP40 rating, this switch is protected against dust and offers durability in various operating conditions. Its green LED illumination provides visual feedback, making it ideal for applications where status indication is crucial. The SPDT contact configuration and ON-ON switch function offer versatility in controlling circuits. Operating at temperatures ranging from -10°C to 55°C, it ensures consistent functionality even in challenging environments. Panel mountable with solder termination, installation is convenient and secure. The rectangular green cap adds a sleek aesthetic to any control panel. With a 5A current rating and 125VAC voltage rating, this switch is suitable for a wide range of industrial and commercial applications. Trust in the A16 series for dependable performance.