A16L-JGA-24D-2

Heilind Number:OMIA16L-JGA-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JGA-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECGRNALT 24VD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JGA-24D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Green
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-JGA-24D-2

Detailed Description

Illuminate your control panels with the A16L-JGA-24D-2 Push Button Switch, a versatile and reliable solution for your industrial needs. Featuring a sleek rectangular design and a vibrant green LED illumination, this switch not only provides visual feedback but also enhances the aesthetic of your setup. With a durable construction and an IP40 rating, it ensures long-lasting performance even in harsh environments. The double pole double throw (DPDT) contact configuration offers flexibility in your circuitry, while the ON-ON switch function allows for seamless operation. Rated for 125VAC and 5A, it is suitable for a wide range of applications. RoHS compliant and with a solder termination method, it meets industry standards for environmental responsibility and ease of installation. Upgrade your control systems with the A16 series Push Button Switch, the perfect blend of functionality and style.