A16L-JRM-24D-1

Heilind Number:OMIA16L-JRM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JRM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECREDMOM.24VCD SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JRM-24D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JRM-24D-1

Detailed Description

The A16L-JRM-24D-1 Push Button Switch is a versatile and reliable component designed for panel mount installation. With a contact configuration of SPDT and an actuator type of Push Button, it offers precise and responsive control. The rectangular red cap and LED illumination in red not only enhance visibility but also add a sleek aesthetic to any application. With a current rating of 5A and a voltage rating of 125VAC, it ensures efficient performance. Operating within a temperature range of -10°C to 55°C and with an IP40 rating for dust protection, this switch is suitable for various environments. Its RoHS compliance guarantees environmental responsibility. Perfect for industrial or commercial use, the A16 series Push Button Switch is a reliable choice for control applications.