A16L-JRM-24D-2

Heilind Number:OMIA16L-JRM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JRM-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECREDMOM24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JRM-24D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JRM-24D-2

Detailed Description

The A16L-JRM-24D-2 Push Button Switch from our A16 series combines reliable functionality with vibrant illumination. Designed for panel mount installation and featuring solder termination, this switch ensures secure connectivity. Operating within a temperature range of -10°C to 55°C and boasting an IP40 rating, it guarantees durability in various environments. The rectangular red cap houses an LED illumination system, providing clear visual feedback. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control. RoHS compliant and rated for 125VAC/5A, this switch is not only high-performing but also environmentally conscious. Perfect for applications where both performance and aesthetics are key, the A16LJRM24D2 is a standout choice in the realm of push button switches.