A16L-JRM-5D-1

Heilind Number:OMIA16L-JRM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JRM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECREDMOM 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JRM-5D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JRM-5D-1

Detailed Description

The A16L-JRM-5D-1 is a high-quality push button switch designed for reliable performance in industrial settings. Featuring a durable construction and an IP40 rating, this switch is protected against dust and water ingress, making it ideal for use in demanding environments. The red LED illumination not only enhances visibility but also adds a touch of modernity to any control panel. With a SPDT contact configuration and a current rating of 5A at 125VAC, it ensures efficient power control. The rectangular actuator with a red cap offers a sleek and ergonomic design for comfortable operation. Whether used in machinery or control systems, this switch guarantees precise ON-MOM functionality. Trust in the A16 series for dependable switching solutions.