A16L-JRM-5D-2

Heilind Number:OMIA16L-JRM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JRM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECREDMOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JRM-5D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-JRM-5D-2

Detailed Description

Introducing the A16L-JRM-5D-2, a high-performance push button switch from the A16 series. Designed for reliable operation in industrial environments, this panel-mount switch features an IP40 rating, ensuring protection against dust and water ingress. With a durable construction and a wide operating temperature range from -10°C to 55°C, it is suitable for a variety of applications. The DPDT contact configuration and 5A current rating make it ideal for handling power switching tasks. The rectangular push-button actuator, in vibrant red color, provides easy and intuitive operation, with an ON-MOM switch function. Enhanced with LED illumination in matching red, this switch offers visual feedback of its status. Perfect for use in control panels, machinery, and more, the A16L-JRM-5D-2 guarantees long-lasting performance and reliability. Upgrade your system with this essential component in the Push Button Switches category.