A16L-JWM-12D-1

Heilind Number:OMIA16L-JWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWM-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTMOM 12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWM-12D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWM-12D-1

Detailed Description

Illuminate your control panels with the A16L-JWM-12D-1, a high-quality push button switch from the A16 series. Designed for panel mounting and featuring a durable solder termination method, this switch is built to last in various industrial environments. With an IP40 rating, it offers reliable protection against dust and moisture. The SPDT contact configuration ensures versatile functionality, while the ON-MOM switch function allows for momentary operation. The rectangular white cap, coupled with LED illumination in a matching white color, not only enhances visibility but also adds a sleek aesthetic to your setup. Operating at a maximum temperature of 55 °C and a minimum of -10 °C, this switch guarantees performance in a wide range of conditions. Rated for 125 VAC and 5 A, it provides robust power handling capabilities. Trust in the A16L-JWM-12D-1 for efficient and stylish control in your applications.