A16L-JWM-12D-2

Heilind Number:OMIA16L-JWM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWM-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTMOM 12VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWM-12D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWM-12D-2

Detailed Description

Illuminate your control panel with the A16L-JWM-12D-2 Push Button Switch. Featuring a sleek rectangular design and a crisp white cap, this switch adds both functionality and style to your setup. With a double pole double throw (DPDT) contact configuration and ON-MOM switch function, it offers versatile control options. The IP40 rating ensures reliable performance even in dusty environments. Operable at temperatures ranging from -10°C to 55°C, it is suitable for a variety of applications. This switch, part of the A16 series, is panel-mounted and utilizes solder termination. Boasting a 5A current rating and 125VAC voltage rating, it delivers robust performance. The built-in LED illumination, in a matching white color, provides visual feedback, making it ideal for low-light situations. Explore our range of high-quality push button switches and elevate your control systems with the A16L-JWM-12D-2.