A16L-JWM-24D-1

Heilind Number:OMIA16L-JWM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTMOM.24VDC SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWM-24D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWM-24D-1

Detailed Description

Introducing the A16L-JWM-24D-1, a high-performance push button switch designed for reliable operation in industrial settings. With its IP40 rating, this switch guarantees protection against dust and water ingress, making it ideal for use in harsh environments. The white LED illumination not only enhances visibility but also adds a modern touch to any panel. The SPDT contact configuration ensures versatile functionality, while the ON-MOM switch function offers precise control. Rated for 5A at 125VAC, this switch can handle demanding loads with ease. Its sleek rectangular design and solder termination method make installation a breeze. RoHS compliant and featuring a wide operating temperature range from -10°C to 55°C, the A16 series switch is both environmentally friendly and durable. Perfect for applications requiring a durable and illuminated push button switch, the A16LJWM24D1 is the ultimate choice.