A16L-JWM-5D-1

Heilind Number:OMIA16L-JWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTMOM 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWM-5D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWM-5D-1

Detailed Description

The A16L-JWM-5D-1 is a high-quality push button switch from the A16 series, designed for reliable performance in demanding environments. With a rugged construction and an IP40 rating, this switch is ideal for industrial applications where dust and moisture resistance are essential. Featuring a white LED illumination, the switch ensures clear visibility even in low-light conditions. The SPDT contact configuration offers versatility in circuit control, while the ON-MOM switch function provides momentary operation. Rated for 5A at 125VAC, this switch delivers robust power handling capability. Its rectangular push button actuator, with a white cap color, not only offers a sleek appearance but also ensures comfortable operation. Suitable for panel mount installation with solder termination, this switch is a dependable choice for various equipment and machinery. Operating within a temperature range of -10°C to 55°C, it guarantees reliable performance even in harsh environmental conditions. Trust the A16L-JWM-5D-1 for efficient and durable switching solutions in your industrial applications.