A16L-JWM-5D-2

Heilind Number:OMIA16L-JWM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTMOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWM-5D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWM-5D-2

Detailed Description

Introducing the A16 series Push Button Switch with model SKU A16L-JWM-5D-2. This high-quality panel mount switch features a rugged construction, ideal for industrial applications, with a solder termination method ensuring secure connectivity. Operating within a temperature range of -10°C to 55°C and boasting an IP40 rating, it guarantees reliable performance in various environments. The switch, with a white rectangular cap and LED illumination, offers enhanced visibility and aesthetics. Its DPDT contact configuration and ON-MOM switch function make it versatile for control applications. With a 5A current rating and 125VAC voltage rating, it meets high-power requirements. Whether for machinery, automation, or consumer electronics, this A16 Push Button Switch is a dependable choice.