A16L-JYA-12D-1

Heilind Number:OMIA16L-JYA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JYA-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECYELALT 12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JYA-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Yellow
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Yellow
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-JYA-12D-1

Detailed Description

The A16L-JYA-12D-1 is a high-quality push button switch designed for reliable performance in industrial environments. With a sturdy panel mount and solder termination method, this switch is easy to install and ensures secure connections. Featuring an IP40 rating, it is protected against dust and debris, making it ideal for use in various applications. The SPDT contact configuration offers versatility, while the ON-ON switch function allows for simple operation. The rectangular yellow cap with LED illumination not only enhances visibility but also adds a touch of sophistication to any control panel. With a current rating of 5A and a voltage rating of 125VAC, this switch is suitable for a wide range of voltage requirements. Whether you're upgrading existing equipment or building new systems, the A16LJYA12D1 switch is a reliable and durable choice.