A16L-R-12D-1

Heilind Number:OMIA16L-R-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-12D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 12VDC LED RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-12D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-12D-1

Detailed Description

Introducing the A16L-R-12D-1, a versatile and reliable SOCKET SPDT with a 12VDC LED in vibrant red. Part of the A16 series, this panel mount switch ensures seamless integration into your setup. Featuring solder termination, it guarantees secure connectivity. With a wide operating temperature range from -10 °C to 55 °C and an IP40 rating, it's suitable for various environments. The SPDT contact configuration and push-button actuator offer precise control. The red LED illumination not only adds a visual cue but also enhances visibility. Rated for 5A at 125VAC, this switch is perfect for applications where durability and performance are paramount. Whether in industrial settings or consumer electronics, the A16LR12D1 is a top choice for push-button switches.