A16L-R-12D-2

Heilind Number:OMIA16L-R-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-12D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 12VDC LED RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-12D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-12D-2

Detailed Description

Introducing the A16L-R-12D-2, a versatile and reliable push button switch designed for panel mount installation. Featuring a durable construction and a red LED illumination, this switch not only offers high performance but also adds a touch of visual appeal to any application. With a contact configuration of DPDT and a current rating of 5A, it ensures efficient power control. The actuator type is a push button for easy operation, and the termination method is solder for secure connectivity. Operating between -10°C to 55°C, it's suitable for a wide range of environments. The IP40 rating guarantees protection against dust ingress. Perfect for use in various industries, this switch is a must-have for any project requiring reliable and illuminated control.