A16L-R-24D-1

Heilind Number:OMIA16L-R-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-24D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 24VDC LED RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-24D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-24D-1

Detailed Description

Introducing the sleek and functional SOCKET SPDT W 24VDC LED RED from the A16 series. Designed for reliable performance, this panel mount push button switch features a solder termination method, ensuring secure installation. With a maximum operating temperature of 55 °C and a minimum of -10 °C, it's suitable for a wide range of environments. The IP40 rating guarantees protection against dust, making it ideal for industrial applications. Its SPDT contact configuration and 5A current rating provide versatility, while the vibrant red LED illumination enhances visibility. Perfect for use in machinery, control panels, and more, this switch is a must-have for any project requiring durable and efficient operation.