A16L-R-24D-2

Heilind Number:OMIA16L-R-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-24D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 24VDC LED RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-24D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-24D-2

Detailed Description

Introducing the A16L-R-24D-2, a high-performance panel mount push button switch from the A16 series. This versatile switch features a DPDT contact configuration, making it ideal for various applications that require dual-pole switching. Designed for reliability, it has a solder termination method and is rated for a maximum current of 5A at 125VAC. The switch is illuminated with a vibrant red LED, providing visual feedback of its status. With an operating temperature range of -10°C to 55°C and an IP40 rating, it is suitable for use in diverse environments. The red cap color adds a sleek touch to any panel, while the actuator type ensures smooth operation. Whether in industrial machinery or control panels, the A16L-R-24D-2 guarantees dependable performance. Upgrade your setup with this premium push button switch.