A16L-R-24D-2S

Heilind Number:OMIA16L-R-24D-2S
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-24D-2S
ECAD Model:
3D Model

Description:

SCRWLESS SCKT DPDT REDLED 24DC A16LR24D2S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-24D-2S
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Spring Terminal
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-24D-2S

Detailed Description

Introducing the SCRWLESS SCKT DPDT REDLED 24DC A16LR24D2S, a cutting-edge push button switch that redefines control panel functionality. Designed for seamless panel integration with its panel mount feature, this switch boasts spring terminal termination for easy installation. Operating flawlessly in temperatures ranging from -10 °C to 55 °C, it ensures reliable performance in diverse environments. With an IP40 rating, it offers protection against dust and solid objects. The striking red LED illumination, coupled with a DPDT contact configuration, enhances visibility and control accuracy. Engineered for durability, it has a 5A current rating and a 125VAC voltage rating. Perfect for applications where precision and aesthetics are paramount, the A16LR24D2S is a must-have in the realm of push button switches.