A16L-R-5D-1

Heilind Number:OMIA16L-R-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-5D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 5VDC LED RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-5D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-5D-1

Detailed Description

Introducing the A16L-R-5D-1, a high-quality SOCKET SPDT Panel Mount Push Button Switch designed for reliable performance in a range of applications. This switch features a red LED illumination, providing visual feedback for user convenience. Engineered for durability, it boasts a solder termination method and a robust construction that can withstand temperatures ranging from -10°C to 55°C. With a contact configuration of SPDT and a current rating of 5A at 125VAC, this switch ensures efficient operation. The IP40 rating guarantees protection against dust ingress, making it suitable for various environments. Ideal for use in industrial settings, the A16 series switch is a dependable choice for control and automation systems. Elevate your control panel with the A16L-R-5D-1 Push Button Switch.