A16L-R-T1-1

Heilind Number:OMIA16L-R-T1-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-T1-1
ECAD Model:
3D Model

Description:

SOCKETSPDT XFMR W 24VDC LEDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-T1-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-T1-1

Detailed Description

The A16L-R-T1-1 is a high-performance push button switch designed for reliable operation in various applications. Featuring a SPDT contact configuration, this switch ensures versatility in controlling circuits. The actuator type is a durable push button, and the cap color is a vibrant red, making it easy to locate and operate. With a current rating of 5A and a voltage rating of 125VAC, it can handle demanding electrical systems with ease. The switch also includes an LED illumination system, with a red light indicating its status. The termination method is solder, guaranteeing secure connections. Suitable for panel mounting, it offers convenience in installation. With an IP40 rating, it provides protection against dust and solid objects, ideal for industrial environments. Operating temperatures ranging from -10°C to 55°C ensure reliability in various conditions. The A16 series is known for its durability and performance, making this switch a trusted choice for control applications.