A16L-R-T1-2

Heilind Number:OMIA16L-R-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-T1-2
ECAD Model:
3D Model

Description:

SOCKETDPDT XFMR W 24VDC LEDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-T1-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Cap Color:Red
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-R-T1-2

Detailed Description

The A16L-R-T1-2 is a high-quality push button switch designed for reliable performance in various applications. Featuring a DPDT contact configuration and panel mount installation, this switch ensures seamless connectivity. Its solder termination method guarantees secure fastening. With a maximum operating temperature of 55°C and a minimum of -10°C, it offers durability in diverse environmental conditions. The red LED illumination not only enhances visibility but also adds a touch of sophistication. Rated for 5A current and 125VAC voltage, it meets industry standards for safety and efficiency. The IP40 rating certifies its protection against dust. Perfect for use in control panels, industrial machinery, and electronic devices, this switch is a versatile and essential component. Upgrade your systems with the A16 series push button switch for seamless and efficient operation.