A16L-R-T2-2S

Heilind Number:OMIA16L-R-T2-2S
Manufacturer:Omron Industrial
Manufacturer Number:A16L-R-T2-2S
ECAD Model:
3D Model

Description:

SOCKET DPST XFMR W RED LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-R-T2-2S
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Red
Termination Method:Spring Terminal
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-R-T2-2S

Detailed Description

The A16L-R-T2-2S is a high-quality push button switch from the A16 series, designed for panel mount installation. Featuring a DPST contact configuration with a red LED indicator, this switch offers reliable performance with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. With an IP40 rating, it provides protection against dust and moisture. The spring terminal termination method ensures easy and secure wiring. Capable of handling a current rating of 5A at 125VAC, this switch is ideal for various industrial applications. The vivid red illumination, powered by an integrated LED, adds visual feedback to the operation. Perfect for use in control panels, machinery, and other systems, the A16L-R-T2-2S combines durability and functionality in a sleek design, making it a standout choice for professionals in need of a reliable push button switch.