A16L-TAM-12D-2

Heilind Number:OMIA16L-TAM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TAM-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDBLUMOM 12VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TAM-12D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TAM-12D-2

Detailed Description

The A16L-TAM-12D-2 Push Button Switch from the A16 series is a reliable and versatile component designed for panel mounting. With a durable construction and an IP40 rating, it ensures protection against dust and moisture, making it suitable for various industrial applications. Featuring a DPDT contact configuration and ON-MOM switch function, it offers precise control and versatility in circuit connections. The blue LED illumination not only enhances visibility but also adds a modern touch to the design. Operating at temperatures ranging from -10°C to 55°C, this switch is suitable for use in diverse environments. With a current rating of 5A and voltage rating of 125VAC, it provides efficient performance. The solder termination method ensures secure and stable connections. Ideal for use in hi-rel environments, the A16LTAM12D2 is a dependable choice for demanding operational needs.