A16L-TGA-5D-1

Heilind Number:OMIA16L-TGA-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TGA-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDGRNALT 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TGA-5D-1
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TGA-5D-1

Detailed Description

Introducing the A16L-TGA-5D-1, a high-performance push button switch from the A16 series. Designed for reliable operation in industrial environments, this panel mount switch features a durable construction and IP40 rating, ensuring protection against dust and debris. The SPDT contact configuration offers versatility, while the green LED illumination provides visibility in low-light conditions. With a current rating of 5A and voltage rating of 125VAC, this switch is suitable for a wide range of applications. The round actuator shape and ON-ON switch function make it easy to use. Perfect for control panels, machinery, and more, the A16L-TGA-5D-1 is a dependable choice for your switching needs.