A16L-TGM-24D-1

Heilind Number:OMIA16L-TGM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TGM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDGRNMOM.24VDCSPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TGM-24D-1
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TGM-24D-1

Detailed Description

Illuminate your control panel with the A16LTGM24D1 Push Button Switch. Designed for reliable performance in industrial settings, this panel mount switch features a durable solder termination method, ensuring secure connections. With an IP40 rating, it offers protection against dust and water ingress, making it ideal for various applications. The round green LED illumination not only adds a visual indicator but also enhances visibility in low-light environments. Operating at a maximum temperature of 55°C and a minimum of -10°C, this switch is suitable for a wide range of operating conditions. Its SPDT contact configuration and ON-MOM switch function provide versatility for your control needs. RoHS compliant and rated for 125VAC/5A, this switch combines environmental responsibility with high performance. Upgrade your control system with the A16LTGM24D1 for dependable operation.