A16L-TGM-5D-1

Heilind Number:OMIA16L-TGM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TGM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDGRNMOM 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TGM-5D-1
Series:A16
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TGM-5D-1

Detailed Description

The A16L-TGM-5D-1 is a high-quality push button switch designed for reliable performance in industrial environments. With a durable panel mount construction and solder termination method, this switch ensures secure installation. Featuring an IP40 rating, it offers protection against dust and moisture ingress. The green LED illumination not only enhances visibility but also adds a touch of modernity. The SPDT contact configuration and ON-MOM switch function make it versatile for various applications. Rated for 5A at 125VAC, this switch guarantees efficient power handling. Its round actuator shape and green cap color provide a sleek and professional appearance. Whether for machinery control or lighting systems, the A16 series push button switch is a dependable choice.