A16L-TRA-24D-1

Heilind Number:OMIA16L-TRA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRA-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDREDALT24VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRA-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TRA-24D-1

Detailed Description

The A16 Series IL PB IP40 RNDREDALT24VDC SPDT Push Button Switch, SKU A16L-TRA-24D-1, is a high-quality panel mount switch designed for reliable performance. Featuring a solder termination method, this switch can withstand temperatures ranging from -10°C to 55°C, making it suitable for various environments. With an IP40 rating, it offers protection against dust and ingress. The SPDT contact configuration and ON-ON switch function provide versatility in usage. The round push button actuator, in a vibrant red color, is not only visually appealing but also ergonomic for easy operation. Illuminated with a red LED, this switch enhances visibility in dimly lit settings. With a current rating of 5A and voltage rating of 125VAC, it ensures efficient power handling. Ideal for applications requiring reliable and durable switching, this push button switch is a standout choice in the category.