A16L-TRA-24D-2

Heilind Number:OMIA16L-TRA-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRA-24D-2
ECAD Model:
3D Model

Description:

IL PB IP240 RNDREDALT24VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRA-24D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TRA-24D-2

Detailed Description

The A16L-TRA-24D-2 Push Button Switch, part of the A16 series, is a versatile panel-mount solution with a solder termination method. Operating efficiently in temperatures ranging from -10°C to 55°C, this switch is designed for durability and reliability. Featuring an IP40 rating, it offers protection against dust and solid objects. The switch's round red LED illumination not only enhances visibility but also adds a stylish touch. With a DPDT contact configuration and ON-ON switch function, it enables versatile control options. Rated for 5A at 125VAC, this switch is suitable for various applications. Perfect for use in industrial settings, the A16LTRA24D2 combines performance with a sleek design, making it a standout choice in the Push Button Switches category.