A16L-TRA-5D-2

Heilind Number:OMIA16L-TRA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRA-5D-2
ECAD Model:
3D Model

Description:

IL PB IP240 RNDREDALT 5VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRA-5D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TRA-5D-2

Detailed Description

Introducing the A16L-TRA-5D-2, a high-performance push button switch from the renowned A16 series. Designed for reliable operation in demanding environments, this panel mount switch features a robust construction with solder termination, ensuring secure connectivity. With a wide operating temperature range from -10°C to 55°C and an IP40 rating, it is suitable for various applications. The DPDT contact configuration and ON-ON switch function offer versatile control options. Adding to its functionality, the switch comes with LED illumination in a striking red color, providing clear visual feedback. With a current rating of 5A and a voltage rating of 125VAC, it delivers efficient performance. Perfect for use in industrial settings, this switch is a dependable choice for your control panel needs.