A16L-TRM-12D-1

Heilind Number:OMIA16L-TRM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRM-12D-1
ECAD Model:
3D Model

Description:

IL PB IP240 RNDREDMOM12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRM-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TRM-12D-1

Detailed Description

Introducing the A16L-TRM-12D-1, a high-quality push button switch designed for reliable performance in industrial settings. This durable panel mount switch, part of the A16 series, features solder termination and can withstand temperatures ranging from -10°C to 55°C. With an IP40 rating, it offers protection against dust and solid objects. The round red LED illumination not only enhances visibility but also adds a sleek aesthetic to any control panel. Operating at 125VAC and 5A, this SPDT switch is perfect for applications requiring a momentary ON function. The red cap color signifies its action, making it easy to identify in a busy workspace. Trust in the A16LTRM12D1 for efficient and dependable control in your machinery.